Omron E2EMX4C1M1

Sensors - Proximity Sensors M8 NPN Out 2mm 3WIRE Xtnded rng inductive
$ 150.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EMX4C1M1.

IHS

Datasheet9 pages7 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Introduction Date2009-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NO PNP 4mm 10V to 30V 3-Pin
Inductive Proximity Sensor,Cylindrical,5mm,PNP-NO,12-24VDC,200mA,M18 Flush,IP67
Proximity Sensor Inductive NO NPN 5mm 12V to 24VDC 4-Pin

Descriptions

Descriptions of Omron E2EMX4C1M1 provided by its distributors.

Sensors - Proximity Sensors M8 NPN Out 2mm 3WIRE Xtnded rng inductive
Proximity Sensor NO NPN 4mm 10V to 30VDC 4-Pin
Through Beam Photoelectric Sensor, 4mm Max, 200mA, Cylindrical
Extnd M12 Shd Npn-No 4Mm M12Co |Omron Industrial Automation E2EMX4C1M1
SENSOR PROX INDUCTIVE 4MM CYLIND
4mm 3 Wire,NPN-NO 10V 30V 48mm*21mm*21mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EM-X4C1-M1