Omron E2E-X5F1-M1

Inductive Proximity Sensor, Cylindrical, 5mm, PNP-NO, 12-24VDC, 200mA, M18 Flush, IP67
$ 79.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X5F1-M1.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet35 pages7 years ago
Datasheet48 pages21 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Inductive NO NPN 5mm 12V to 24VDC 4-Pin
Proximity Sensor 5 mm 10-40V DC 3-Wire DC Stainless Steel M12x1 18 mm IEC IP67
Proximity Sensor Inductive NO NPN 5mm 10V to 40VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X5F1-M1 provided by its distributors.

Inductive Proximity Sensor,Cylindrical,5mm,PNP-NO,12-24VDC,200mA,M18 Flush,IP67
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC 4-Pin
Sensor Inductive Proximity; 3 Wire; 4-Pin Micro DC Connection
INDUCTIVE PROXIMITY SENSOR; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Product Range:E2E Series; Sensing Range Max:5mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output Type:PNP; Supply Voltage DC Max:40V RoHS Compliant: Yes
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency Hz = 600 / Current Consumption mA = 13 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Height mm = 29 / Length mm = 53 / Width mm = 29

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX5F1M1