Omron E2E2-X7D1

Sensor Inductive Proximity; 2 Wire; Cable Connection
$ 146.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X7D1.

Master Electronics

Datasheet18 pages8 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Proximity sensor, inductive, M18, shielded, 7mm, DC, 2-wire, NO, 5m cable
Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector

Descriptions

Descriptions of Omron E2E2-X7D1 provided by its distributors.

Sensor Inductive Proximity; 2 Wire; Cable Connection
Sensor; 1.14 in.; 12 to 24 VDC; Shielded; 0.5 kHz; 70 C; -25 C;
Inductive Proximity Sensor; Product Range:E2E2 Series; Sensing Range Max:7Mm; Sensor Input:Inductive; Sensor Output Type:Spst-No; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V; Thread Size - Metric:M18 Rohs Compliant: Yes |Omron Industrial Automation E2E2-X7D1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X7D1