What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E-X7D1-N

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 118.405
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X7D1-N.

JRH Electronics

Datasheet35 pages6 years ago

Master Electronics

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-86.81%

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity sensor, inductive, M18, shielded, 7mm, DC, 2-wire, NO, 5m cable
Sensor Inductive Proximity; 2 Wire; Cable Connection
Proximity sensor, inductive, M18, shielded, 7mm, DC, 2-wire, NO, M12 Connector

Descriptions

Descriptions of Omron E2E-X7D1-N provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Inductive proximity sensor [Omron] E2E-X7D1-N Inductive proximity sensor 4547648405904
Sensor Inductive Proximity; 2 Wire; Cable Connection
SENSOR, PROXIMITY, INDUCTIVE; Sensing Range Max:7mm; Thread Size - Metric:M18; Sensor Output:SPST-NO; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Product Range:-; Frequency Response Max:0.5kHz; Sensing Range:0m
Inductive Proximity Sensor Sensor Input:Inductive; Sensing Range:7mm; Supply Voltage Range DC:10V to 30V; Sensing Range Max:7mm; Supply Voltage Max:24VDC; Supply Voltage Min:12VDC; Load Current RMS Max:100mA; Mounting Type:Panel

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX7D1N