Omron E2E-X2D1-M1J 0.3M

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, pig tail connector, m12, 4 pin
$ 192.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2D1-M1J 0.3M.

Sager Electronics

Datasheet35 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-96.13%

Related Parts

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, pig tail connector, m12, 4 pin
Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NC, M8 4-pin connector
Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin

Descriptions

Descriptions of Omron E2E-X2D1-M1J 0.3M provided by its distributors.

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, pig tail connector, m12, 4 pin
PROXIMITY SENSOR E2EX2D1M1J03M | Omron Automation E2E-X2D1-M1J 0.3M
Inductive Proximity Sensor, 2Mm, 24Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Sensor Output Type:2-Wire, No; Sensor Body Material:Stainless Steel |Omron Industrial Automation E2EX2D1M1J03M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2D1-M1J-0.3M
  • E2E-X2D1-M1J0.3M
  • E2EX2D1M1J03M