Omron E2A-S08KS02-M5-B2

Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin
$ 105.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KS02-M5-B2.

IHS

Datasheet18 pages5 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+11.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin

Descriptions

Descriptions of Omron E2A-S08KS02-M5-B2 provided by its distributors.

Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin
Proximity Sensor, M8 SHLD, SS, 2MM, PNP, NC, M8 CONN
RELAY; E-MECH; GEN PURP; 3PDT; CUR-RTG 10A; CTRL-V 240AC; VOL-RTG 250/125AC/DC; 11 PIN
Proximity sensor, inductive, stainless steel, short body, M8, shielded, 2mm, DC, 3-wire, PNP-NC, M8 connector (3 pin)
Proximity Sensors M8 Srt SS Shd 2mm PN P NC M8Con
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical
Inductive Sensor 2mm Break Contact (NC) 200mA
E2A-S08KS02-M5-B2, OMRON INDUSTRIAL PRODUCTS
SENSOR PROX INDUCTIVE 2MM CYLIND
INDUCTIVE PROX SENSOR, 2MM, PNP/1NC, 32V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:3-Wire, PNP, NC; Sensor Terminals:M8 Connector RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08KS02M5B2