Omron E2E-X2D2-M3G

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NC, M8 4-pin connector
$ 127.865
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2D2-M3G.

IHS

Datasheet96 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-22.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity Sensors M8,LNG,SHLD,NPB,4mm,NPN,NO,M12
Proximity sensor, inductive, M8, shielded, 2mm, DC, 2-wire, NO, M8 Connector
Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 Connector

Descriptions

Descriptions of Omron E2E-X2D2-M3G provided by its distributors.

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NC, M8 4-pin connector
BARREL INDUCTIVE PROXIMITY SENSOR, M8, 2MM, NC, 12-24 VDC, IP68, E2E NEXT SERIES
Prox.sensor W-Pico Connector Rohs Compliant: Yes |Omron Industrial Automation E2E-X2D2M3G
Proximity Sensor Inductive NC 2mm 12V to 24VDC 4-Pin
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = Break Contact (NC) / Repeat Accuracy (%) % = 15 / Load Current mA = 100 / Switching Frequency kHz = 1.5 / Housing Material = Stainless Steel / Series = E2E-X / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Height mm = 15 / Length mm = 39 / Width mm = 15

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2D2M3G
  • E2EX2D2M3G