Omron E2E-X1R5F1

Sensor 0.59 in. 12 to 24 VDC 13 mA (Max.) Shielded 2 kHz 85 degC
$ 107.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X1R5F1.

IHS

Datasheet16 pages24 years ago

Electro Sonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+600%

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PNP-NO Barrelinductive Prox Sensor, M8, 1.5mm Detection Range, 12 to 24Vdc, IP68
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, PNP, NO, 2M CABLE, E2A SERIES
PROXIMITY SENSOR, INDUCTIVE, SHIELDED, M8, DC, 2 MM RANGE, CABLE, IP67/IP69K

Descriptions

Descriptions of Omron E2E-X1R5F1 provided by its distributors.

Sensor 0.59 in. 12 to 24 VDC 13 mA (Max.) Shielded 2 kHz 85 degC
Proximity Sensor Inductive NO PNP 1.5mm 10V to 30VDC 3-Pin
Proximity sensor, inductive, M8, non-shielded, 1.5 mm, DC, 3-wire, PNP-NO, 2 m cable PVC oil-resiustant
Proximity Switch, M8, Pnp; Sensing Range Max:1.5Mm; Thread Size - Metric:m8; Sensor Output:pnp; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:40V; Product Range:e2E Series; Frequency Response Max:2Khz; Sensing Range:0Mm To 1.5Mm; Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX1R5F1
  • E2EX1R5F1.