Omron E2E-X10F1-M1

Proximity Sensor Inductive NO PNP 1cm 12V to 24VDC 4-Pin
$ 133.754
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X10F1-M1.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet35 pages7 years ago
Datasheet48 pages21 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Sensor 1.65 in. 12 to 24 VDC 13 mA (Max.) Shielded 0.4 kHz 85 degC
Proximity Sensor Inductive NO NPN 1cm 10V to 40VDC 4-Pin
Proximity Sensor 0.39 in. 10-30V DC 2-Wire DC Stainless Steel M12x1 30 mm IEC IP67

Descriptions

Descriptions of Omron E2E-X10F1-M1 provided by its distributors.

Proximity Sensor Inductive NO PNP 1cm 12V to 24VDC 4-Pin
Sensor 1.65 in. 12 to 24 VDC 13 mA (Max.) Shielded 0.4 kHz 85 degC
Sensor Inductive Proximity; Barrel/Tubular; 3 Wire; PNP Output
INDUCTIVE PROXIMITY SENSOR; Product Range:E2E Series; Sensing Range Max:10mm; Sensor Input:Inductive; Sensor Output Type:PNP; Supply Voltage DC Max:40V; Supply Voltage DC Min:10V; Thread Size - Metric:M30 RoHS Compliant: Yes
OMRON E2E-X10F1-M1 Proximity Sensor,Inductive,30mm,PNP,NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X10F1M1
  • E2EX10F1M1