Omron E2E-X10D1-M1G

Proximity Sensor 0.39 in. 10-30V DC 2-Wire DC Stainless Steel M12x1 30 mm IEC IP67
$ 136.729
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X10D1-M1G.

IHS

Datasheet96 pages3 years ago

JRH Electronics

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-82.39%

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NO BARREL INDUCTIVE PROXIMITY SENSOR, M30, 10 MM, IP68, E2E SERIES
Relay; General Purpose; LY; SPDT; Plug-in 220/240 VAC
Proximity Sensor Inductive NO PNP 1cm 12V to 24VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X10D1-M1G provided by its distributors.

Proximity Sensor 0.39 in. 10-30V DC 2-Wire DC Stainless Steel M12x1 30 mm IEC IP67
Proximity sensor, inductive, M30, shielded, 10 mm, DC, 2-wire, NO, M12 Connector
Proximity Sensor Inductive NO 1cm 12V to 24VDC 4-Pin
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2E Series; Sensing Range Max:10Mm; Sensor Input:Inductive; Sensor Output Type:Spst-No; Supply Voltage Dc Max:30V; Thread Size - Metric:M30Rohs Compliant: Yes |Omron Industrial Automation E2E-X10D1-M1G

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX10D1M1G