Omron E2E-X10E1

Proximity Sensor Inductive NO NPN 1cm 10V to 40VDC 4-Pin
$ 132.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X10E1.

IHS

Datasheet16 pages24 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Inductive NO PNP 1cm 12V to 24VDC 4-Pin
Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Sensor; 1.65 in.; 12 to 24 VDC; 13 mA (Max.); Shielded; 0.4 kHz; 85 C;

Descriptions

Descriptions of Omron E2E-X10E1 provided by its distributors.

Proximity Sensor Inductive NO NPN 1cm 10V to 40VDC 4-Pin
Sensor 1.65 in. 12 to 24 VDC 13 mA (Max.) Shielded 0.4 kHz 85 degC
Sensors - Proximity Sensors PROXIMITY SENSOR
Proximity Sensor,Inductive,30mm,NPN,NO
Inductive Sensor, 10mm Min, 10mm Max, 200mA, Cylindrical
A4EG Series Series Safety Enabling Switch; 3 Position; 2 NC; IP65
SENSOR PROX INDUCTIVE 10MM CYL
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2E Series; Sensing Range Max:10Mm; Sensor Input:Inductive; Sensor Output Type:Npn; Supply Voltage Dc Max:40V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E2E-X10E1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX10E1