Omron E2E-X10D1-N

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 119.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X10D1-N.

JRH Electronics

Datasheet35 pages6 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.71%

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity Sensor Inductive NO PNP 1cm 10V to 55VDC 4-Pin
Proximity Sensor Inductive NO NPN 1cm 10V to 40VDC 4-Pin
Sensor, 42 mm, 12 to 24 VDC, 13 mA (Max.), Shielded, 0.4 Hz, Brass, 85 deg.C

Descriptions

Descriptions of Omron E2E-X10D1-N provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Proximity Sensor Inductive NO 1cm 10V to 30VDC 4-Pin
Sensor Inductive Proximity; 2 Wire; Cable Connection
Sensor; 1.65 in.; 12 to 24 VDC; Shielded; 0.4 kHz; 70 C; -25 C;
Inductive Proximity Sensor; Product Range:E2E Series; Sensing Range Max:10Mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output Type:Spst-No; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E2E-X10D1-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX10D1N