Omron E2E-S05S12-WC-C1 2M

Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, NPN NO, 2 m cable
$ 80.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-S05S12-WC-C1 2M.

IHS

Datasheet20 pages11 years ago

element14 APAC

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-58.41%

Supply Chain

Introduction Date2017-06-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Proximity sensor, inductive, Dia 4mm, Shielded, 1.2mm, DC, 3-wire, PW, NPN NO
Proximity sensor, inductive, Dia 4 mm, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable
PNP-NO Barrelinductive Proximity Sensor; M8; 4 mm Detection Range; 12 to 24Vdc; IP67
Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, PNP NC, 2 m cable
Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable

Descriptions

Descriptions of Omron E2E-S05S12-WC-C1 2M provided by its distributors.

Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, NPN NO, 2 m cable
Proximity Sensor Inductive NO NPN 1.2mm 10V to 30VDC 3-Pin
Inductive Sensor, 0mm Min, 1.2mm Max, Cylindrical, Unspecified Mount
INDUCTIVE SENSOR: OUTPUT CONF: NPN / NO; 0÷1.2MM; 10÷30VDC; M5
Omron E2E-S05S12-WC-C1 2M Proximity Sensors
SENSOR PROX INDUCT 1.2MM CYLIND
E2ES05S12WCC12M, OMRON INDUSTRIAL PRODUCTS
Sensing Distance Max. mm = 1.2 / Inductive Sensor Output Type = NPN, Make Contact (NO) / Repeat Accuracy (%) % = 15 / Load Current mA = 100 / Switching Frequency kHz = 4 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = E2E / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M5 / Height mm = 5 / Length mm = 25.1 / Width mm = 5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-S05S12-WC-C12M
  • E2ES05S12WCC1 2M
  • E2ES05S12WCC12M