Omron E2E-S05S12-WC-B1 2M

Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable
$ 86.406
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-S05S12-WC-B1 2M.

IHS

Datasheet20 pages11 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.36%

Supply Chain

Introduction Date2017-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity sensor, inductive, Dia 4 mm, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable
Proximity sensor, inductive, Dia 4mm, Shielded, 1.2mm, DC, 3-wire, PW, NPN NO
PNP-NO Barrelinductive Proximity Sensor; M8; 4 mm Detection Range; 12 to 24Vdc; IP67

Descriptions

Descriptions of Omron E2E-S05S12-WC-B1 2M provided by its distributors.

Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable
Omron PNP-NO Inductive Sensor 1.2 mm Detection Range, Barrel 25.1mm length, 1030 V dc, IP67
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
Inductive Proximity Sensor, 1.2mm, PNP-NO, E2E Series
Sensing Distance Max. mm = 1.2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 100 / Switching Frequency kHz = 4 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = E2E / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M5 / Length mm = 25.1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-S05S12-WC-B12M
  • E2ES05S12WCB12M