Omron E2E-C04S12-WC-B1 2M

Proximity sensor, inductive, Dia 4 mm, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable
$ 88.628
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-C04S12-WC-B1 2M.

IHS

Datasheet20 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-36.63%

Supply Chain

Introduction Date2017-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, NPN NO, 2 m cable
Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, PNP NC, 2 m cable
Proximity sensor, inductive, M5, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable

Descriptions

Descriptions of Omron E2E-C04S12-WC-B1 2M provided by its distributors.

Proximity sensor, inductive, Dia 4 mm, shielded, 1.2 mm, DC, 3-wire, PNP NO, 2 m cable
Inductive Proximity Sensor, 1.2mm, PNP, Cable 2m, E2E Series
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
INDUCTIVE PROX SENSOR, 1.2MM, PNP/1NO; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:3-Wire, PNP, NO; Sensor Case / Package:Cylindrical RoHS Compliant: Yes
Sensing Distance Max. mm = 1.2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 15 / Load Current mA = 100 / Switching Frequency kHz = 4 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = E2E / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = ø 4 mm / Height mm = 4 / Length mm = 25.1 / Width mm = 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-C04S12-WC-B12M
  • E2EC04S12WCB12M