Omron E2B-S08KS02-MC-B2

Proximity Sensor, Lite, Inductive, Short Body, M8, Shielded, 2MM, DC, 3-WIRE, Pnp-nc, M8 Plug-i
$ 27.599
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-S08KS02-MC-B2.

IHS

Datasheet28 pages12 years ago
Datasheet22 pages12 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.93%

Supply Chain

Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 3 pin M8 Connector End Sensing
PROXIMITY SEN., INDUCTIVE, STAINLESS STEEL, LONG BODY, M8, SHIELDED, 2 MM, DC, 3-WIRE, NPN-...
PROXIMITY SENSOR, LITE, INDUCTIVE, LONG BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, NPN-NO,M8 PLUG-IN

Descriptions

Descriptions of Omron E2B-S08KS02-MC-B2 provided by its distributors.

PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, PNP-NC,M8 PLUG-I
ProXimity Sensor; Sense 2mm;SS; M8 Short M8 CN PNP NC
Sensor, Inductive, 2Mm, 10-30Vdc; Product Range:E2B Series; Sensing Range Max:2Mm; Sensor Housing:Cylindrical; Sensor Output Type:Pnp/Spst-Nc; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V; Thread Size - Metric:M8 Rohs Compliant: Yes |Omron Industrial Automation E2B-S08KS02-MC-B2
Proximity sensor; inductive; material: stainless steel; length: 44mm; thread: M8; shielded; sensing distance: 2mm; power supply: 10-30V DC; PNP-NC; connector: M8
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, Break Contact (NC) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency kHz = 1.5 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = E2B / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Height mm = 13 / Length mm = 44 / Width mm = 13

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BS08KS02MCB2