Omron E2B-S08LS02-MC-C2

Proximity Sen., Inductive, Stainless Steel, Long Body, M8, Shielded, 2 Mm, DC, 3-WIRE, NPN-...
$ 35.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-S08LS02-MC-C2.

IHS

Datasheet28 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, PNP-NO,M8 PLUG-I
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, NPN-NO,M8 PLUG-I
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, PNP-NC,M8 PLUG-I

Descriptions

Descriptions of Omron E2B-S08LS02-MC-C2 provided by its distributors.

PROXIMITY SEN., INDUCTIVE, STAINLESS STEEL, LONG BODY, M8, SHIELDED, 2 MM, DC, 3-WIRE, NPN-...
Proximity Sensor NC NPN 2mm 10V to 30V 3-Pin
Sensor; Proximity; Sense 4mm; SS; M8 Long PW 5M PNP NO
Sensor, Inductive, 2Mm, 10-30Vdc; Product Range:E2B Series; Sensing Range Max:2Mm; Sensor Housing:Cylindrical; Sensor Output Type:Npn/Spst-Nc; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V; Thread Size - Metric:M8 Rohs Compliant: Yes |Omron Industrial Automation E2B-S08LS02-MC-C2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BS08LS02MCC2