Omron E2B-S08LS02-MC-C1

Proximity Sensor, Lite, Inductive, Long Body, M8, Shielded, 2MM, DC, 3-WIRE, Npn-no, M8 Plug-in
$ 36.175
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-S08LS02-MC-C1.

IHS

Datasheet28 pages12 years ago
Datasheet22 pages12 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, PNP-NO,M8 PLUG-I
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, NPN-NO,M8 PLUG-I
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, PNP-NC,M8 PLUG-I

Descriptions

Descriptions of Omron E2B-S08LS02-MC-C1 provided by its distributors.

PROXIMITY SENSOR, LITE, INDUCTIVE, LONG BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, NPN-NO,M8 PLUG-IN
Sensor; Proximity; Sense 2mm; SS; M8 Short PW 5M NPN NO
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical, Unspecified Mount
Proximity Sensor NO NPN 2mm 10V to 30VDC 3-Pin
E2B-S08LS02-MC-C1, OMRON INDUSTRIAL PRODUCTS
SENSOR PROX INDUCTIVE 2MM CYLIND
SENSOR, INDUCTIVE, 2MM, 10-30VDC
Sensor, Inductive, 2Mm, 10-30Vdc; Product Range:E2B Series; Sensing Range Max:2Mm; Sensor Housing:Cylindrical; Sensor Output Type:Npn/Spst-No; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V; Thread Size - Metric:M8 Rohs Compliant: Yes |Omron Industrial Automation E2B-S08LS02-MC-C1
2mm 3-Wire,NPN-NO 10V 200mA 30V 66mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BS08LS02MCC1