Omron E2AM12KN08M1B2

Inductive Proximity Sensor, M12 Unsh, Npb, 8MM, PNP, Nc, M12 Con, E2A Series
$ 92.94
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM12KN08M1B2.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12LNG, UNSH, NPB, 8MM, PNP, NO, M12, E2A SERIES
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Proximity sensor, inductive, M12, unshielded, 8mm, DC, 2-wire, NO, Pig tail Connector

Descriptions

Descriptions of Omron E2AM12KN08M1B2 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M12 UNSH, NPB, 8MM, PNP, NC, M12 CON, E2A SERIES
Proximity Sensor Inductive NC PNP 8mm 10V to 32VDC 4-Pin
OMRON INDUCTIVE SENSOR, M12, 8MM RANGE NON FLUSH, PNP NC, M12 CONNECTOR
INDUCTIVE PROXIMITY SENSOR, 8MM, 24VDC
Proximity Sensors M12Unsh,NPB,8mm,PNP,NC,M12Conn
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical
Inductive Sensor 8mm Break Contact (NC) 200mA
Controller; Temperature; 1/8 DIN; 2 Voltage Outputs
SENSOR PROX INDUCTIVE 8MM CYLIND
Inductive Proximity Sensor, 8Mm, 24Vdc; Sensing Range Max:8Mm; Thread Size - Metric:M12; Sensor Output:Pnp; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Product Range:E2A Series; Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron E2A-M12KN08-M1-B2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M12KN08-M1-B2