Omron E2E-X8MD1-M1G

Proximity sensor, inductive, M12, unshielded, 8mm, DC, 2-wire, NO, Pig tail Connector
$ 121.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X8MD1-M1G.

IHS

Datasheet96 pages3 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-55.17%

Supply Chain

Introduction Date2007-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductive Proximity Sensor,Cylindrical,8mm,PNP-NO,12-24VDC,M12 Threaded NonFlush
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Inductive proximity sensor [Omron] E2E-X8MD1 Inductive proximity sensor 4547648406239

Descriptions

Descriptions of Omron E2E-X8MD1-M1G provided by its distributors.

Proximity sensor, inductive, M12, unshielded, 8mm, DC, 2-wire, NO, Pig tail Connector
Proximity Sensor 8 mm 10-30V DC 2-Wire DC Stainless Steel M12x1 12 mm IEC IP67
Metal Conn, 2 Wire, M12,unshld Rohs Compliant: Yes |Omron Industrial Automation E2EX8MD1M1G
Proximity Sensor Inductive NO 8mm 12V to 24VDC 4-Pin
METAL CONN 2 WIRE M12UNSHLD E2EX8MD1M1G | Omron Automation E2E-X8MD1-M1G
Inductive Sensor, 7.2mm Min, 8.8mm Max, Cylindrical
Proximity Sensors PROXIMITY SENS M12 8MM DC2W-NO
SENSOR PROX INDUCTIVE 8MM CYLIND
8mm 2-Wire,NPN-NO 10V 30V 47mm*21mm*21mm
E2EX8MD1M1G, OMRON INDUSTRIAL PRODUCTS
SEP.AMP.PROX. 3.MM; 1.8MM DIST E2CCR8A
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 100 / Switching Frequency Hz = 800 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Height mm = 21 / Length mm = 48 / Width mm = 21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX8MD1M1G