Omron E2A-M12LN08-M1-C1

Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
$ 96.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M12LN08-M1-C1.

IHS

Datasheet18 pages24 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductive Proximity Sensor,Cylindrical,8mm,PNP-NO,12-24VDC,M12 Threaded NonFlush
INDUCTIVE PROXIMITY SENSOR, M12LNG, UNSH, NPB, 8MM, PNP, NO, M12, E2A SERIES
INDUCTIVE PROXIMITY SENSOR, M12 UNSH, NPB, 8MM, PNP, NC, M12 CON, E2A SERIES

Descriptions

Descriptions of Omron E2A-M12LN08-M1-C1 provided by its distributors.

Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
PROXIMITY SENSOR, M12LNG, UNSH, NPB,8MM, NPN, NO, M12
PROXIMITY SENSOR, 8MM, NPN/SPST-NO, M12;
Amplifier; Digital Fiber Optic; NPN; DIN Rail Track; Polycarbonate; Slave
M12Lngunsh,npb,8Mm,npn,no,m12 |Omron Industrial Automation E2AM12LN08M1C1
Inductive Sensor 8mm NPN, Make Contact (NO) 200mA
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical
SENSOR PROX INDUCTIVE 8MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM12LN08M1C1