Descriptions of Omron E2A-S08LS02-WP-C1 2M provided by its distributors.
Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 3-Pin
Proximity sensor, inductive, stainless steel, long body, M8, shielded, 2mm, DC, 3-wire, NPN-NO, 2m prewired
Sensors - Proximity Sensors M8 shielded 2mm NPN SS pre-wired NO
Switch; Selector; DPDT; 2 POS.RECT.; SPRING RET. FROM RIGHT; KEY RELEASE-LEFT
PROXIMITY SENSOR, 2MM, NPN/SPST-NO, M8;
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical
Omron E2A-S08LS02-WP-C1 2M Proximity Sensors
SENSOR PROX INDUCTIVE 2MM CYLIND /
Omron , M8 x 1, , NPN-, , 2 mm, 12 24 V
E2AS08LS02WPC12M, OMRON INDUSTRIAL PRODUCTS
Inductive Proximity Sensor, 2Mm, 32Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10Vdc; Supply Voltage Max:32Vdc; Sensor Output Type:3-Wire, Npn, No; Sensor Terminals:Cable |Omron Industrial Automation E2AS08LS02WPC12M