Omron E2A-S08KS02-WP-C1 2M

Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 3-Pin
$ 86.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KS02-WP-C1 2M.

IHS

Datasheet18 pages5 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PROXIMITY SENSOR, INDUCTIVE, SHIELDED, M8, DC, 2 MM RANGE, CABLE, IP67/IP69K
Proximity Sensor Inductive NC NPN 2mm 10V to 32VDC 3-Pin
Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 3-Pin

Descriptions

Descriptions of Omron E2A-S08KS02-WP-C1 2M provided by its distributors.

Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 3-Pin
Proximity sensor, inductive, stainless steel, short body, M8, shielded, 2mm, DC, 3-wire, NPN-NO, 2m prewired
Sensors - Proximity Sensors M8 shielded 2mm NPN SS pre-wired NO
Inductive Sensor 2mm NPN, Make Contact (NO) 200mA
Proximity Sensors M12UNSH,NPB,2MM,NPN,NO,2MCABLE
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical
Omron E2A-S08KS02-WP-C1 2M Proximity Sensors
SENSOR PROX INDUCTIVE 2MM CYLIND
E2AS08KS02WPC12M, OMRON INDUSTRIAL PRODUCTS
NJ5 CPU; 16Ax; EIP&ECAT SECS/GEM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-S08KS02-WP-C1-2M
  • E2A-S08KS02-WP-C1-2M.
  • E2A-S08KS02-WP-C12M
  • E2AS08KS02WPC12M