Safety Interlock Sw, Dpst-Nc, 3A, 240Vac; Product Range:D4Ns Series; Contact Configuration:Dpst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:Ip67; Contact Voltage Dc Max:250V; Contact Rohs Compliant: Yes |Omron D4NS9BF