Omron D4NS-9AF

Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Connector 1000000Cycles
$ 119.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NS-9AF.

IHS

Datasheet15 pages3 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-43.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 74.57VA 0.08N Screw Mount
HoneywellUM40B10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.7Mm, Solder Terminal, Plunger Actuator, Through
HoneywellUX40E10A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 1.47N Screw Mount

Descriptions

Descriptions of Omron D4NS-9AF provided by its distributors.

Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Connector 1000000Cycles
Safety Door Switch, SPST, Momentary, Screw Terminal, Panel Mount
Safety Interlock Switch Circuitry:SPDT-1NO/1NC; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:2.5A; Switch Terminals:Screw; Contact Current Max:10A
Safety Interlock Sw, Spst-Nc/no, 240Vac; Product Range:d4Ns Series; Contact Configuration:spst-Nc, Spst-No; Switch Terminals:screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:ip67; Contact Voltage Dc Max:250V; Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NS9AF
  • D4NS9AF.