Omron D4NL-2AFG-B

Switch Safety Interlock N.O./N.C. Key 3A 240VAC 250VDC Conduit 1000000Cycles Screw Mount
$ 249.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NL-2AFG-B.

IHS

Datasheet17 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-61.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4NL-2AFG-B provided by its distributors.

Switch Safety Interlock N.O./N.C. Key 3A 240VAC 250VDC Conduit 1000000Cycles Screw Mount
Off-On,On-Off DPST-NO/NC (DB/DM) x 2 30.59N 1000000Cycles 500000Cycles 10A 91.5mm*95mm
Guard lock safety-door switch, G1/2 entry, 1NC/1NO + 1NC/1NO, solenoid lock, 24 VDC
SOLENOID INTERLOCK SWITCH, G 1/2, KEY/TONGUE, 1NC 1NO+1NC, IP67, D4NL SERIES
Safety Door Sw, Dpst-No/Dpst-Nc, 3A; Product Range:D4Nl Series; Contact Configuration:Dpst-No, Dpst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:Ip67; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Omron Sti D4NL-2AFG-B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NL2AFGB