Omron D4NL-2AFA-B4

Guard lock safety-door switch, mechanical lock, 24 VDC, 1NC/1NO + 1NC/1NO, G1/2 entry
$ 274.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4NL-2AFA-B4.

IHS

Datasheet17 pages3 years ago

Newark

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Safety-door switch, Plastic, Tongue operated, PG13.5 (1-conduit), 1NC/1NO (slow-action)
HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4NL-2AFA-B4 provided by its distributors.

Guard lock safety-door switch, mechanical lock, 24 VDC, 1NC/1NO + 1NC/1NO, G1/2 entry
Switch Safety Interlock N.O./N.C. SPST/SPST/SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
GUARD LOCK SW, 1NC/1NO X 2, 3A/240VAC; Product Range:D4NL Series; Contact Configuration:SPST-NC, SPST-NO, SPST-NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:3A; IP Rating:IP67 RoHS Compliant: Yes
Switch Type = Safety-Door Switch / Contact Configuration = 2NO / Contact Configuration = 2NC / Actuator Type = Key / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Lock Type = Mechanical / Number of Head Directions = 4 / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4NL / Width mm = 88.5 / Height mm = 95 / Depth mm = 35.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4NL2AFAB4