Omron D4N-8131

Snap Acting/limit Switch DPST Momentary 2.5A 250VDC 6MM Panel Mount
$ 38.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-8131.

IHS

Datasheet20 pages3 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-1.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit

Descriptions

Descriptions of Omron D4N-8131 provided by its distributors.

SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.5A 250VDC 6mm PANEL MOUNT
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount
Limit Switch Switches Rohs Compliant: Yes |Omron D4N-8131
SWITCH SNAP ACTION DPST 3A 240V
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = Snap Action / Operating Force N = 6.5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N8131