Omron D4N-2187

Limit switch, Plastic rod, 1NC/1NO (snap-action), 1NC/1NO (snap-action), G1/2 (1-conduit)
$ 45.412
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-2187.

IHS

Datasheet20 pages3 years ago
Datasheet20 pages14 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit

Descriptions

Descriptions of Omron D4N-2187 provided by its distributors.

Limit switch, Plastic rod, 1NC/1NO (snap-action), 1NC/1NO (snap-action), G1/2 (1-conduit)
Switch Limit N.O./N.C. SPDT Rod Screw Mount 10A 250VAC 1.5N Rotary Conduit
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Plastic Rod Actuator, Panel Mount
SWITCH SNAP ACTION DPST 3A 240V
Limit Switch, Spst-No/Spst-Nc, 3A/240Vac; Limit Switch Actuator:Spring Rod Lever; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:1.5N; Product Range:D4N Series Rohs Compliant: Yes |Omron Industrial Automation D4N-2187
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Spring Rod / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = Snap Action / Operating Force N = 1.5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N2187