Omron D4N-1B22

Switch Limit N.C. SPDT Side Roller Lever Conduit 10A 250VAC 5N Rotary Screw Mount
$ 44.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-1B22.

IHS

Datasheet20 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-69.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit

Descriptions

Descriptions of Omron D4N-1B22 provided by its distributors.

Switch Limit N.C. SPDT Side Roller Lever Conduit 10A 250VAC 5N Rotary Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Limit Switch; 2NC; Pg13.5; Roller Lever Actuator; 3 A; 240 VAC; IP67; D4N Series
On-Mom DPST-NC 5.1N 40¡ã 15000000Cycles 300000Cycles 3A(AC),270mA(DC) 18¡ã , 31mm*45mm
SWITCH SNAP ACT DPST-NC 3A 240V
Limit Switch, Dpst-Nc, 3A, 240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:5N; Product Range:D4N Series Rohs Compliant: Yes |Omron Industrial Automation D4N-1B22
Contact Configuration = 2NC / Actuator Type = Roller Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = Slow-Action / Operating Force N = 5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N1B22