Omron D4JL-4RFG-C5

Panel Disconnect D4JL Chassis Mount Bulk Snap Switch 132.9mm 10A 240V 10A@240VAC
$ 431.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4JL-4RFG-C5.

IHS

Datasheet30 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 431.57
$ 454.89
Stock
11,918
5,611
Authorized Distributors
6
6
Throw Configuration
6PST
6PST
Termination
Screw
Screw
Current Rating
3 A
3 A
Voltage Rating (DC)
250 V
250 V
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panel Disconnect D4JL Chassis Mount Bulk Snap Switch 132.9mm 10A 240V 10A@240VAC
Switch Safety Interlock N.C. 3PST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
SNAP ACTING/LIMIT SWITCH 5PST MOMENTARY PANEL MOUNT
Limit Switches D4JL-2RFA-C5

Descriptions

Descriptions of Omron D4JL-4RFG-C5 provided by its distributors.

Panel Disconnect D4JL Chassis Mount Bulk Snap Switch 132.9mm 10A 240V 10A@240VAC
Switch Safety Interlock N.C. 3PST/3PST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
On-Off 3PST-NC x 2 61.18N 1000000Cycles 500000Cycles 3A(AC),270mA(DC) , 117mm*38.8mm
Basic / Snap Action Switches D4JL-4RFG-C5
D4JL-4RFG-C5, D4JL4RFGC5 | Omron Automation D4JL-4RFG-C5
INTERLOCK SOLENOID LOCKING 3PST

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4JL4RFGC5