What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D4JL-2QFA-C5

Snap Acting/limit Switch 5PST Momentary Panel Mount
$ 360.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4JL-2QFA-C5.

IHS

Datasheet30 pages10 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 360.36
$ 360.36
Stock
15,528
4,566
Authorized Distributors
6
3
Throw Configuration
5PST
5PST
Termination
Screw
Screw
Current Rating
3 A
3 A
Voltage Rating (DC)
250 V
250 V
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Safety Interlock N.C. 3PST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. DPST/SPST/DPST/SPST Trapped Key 3A 240VAC 250VDC Screw Mount Conduit 10000Cycles
Snap Acting/Limit Switch, 4PST, Momentary, Screw Terminal, Panel Mount

Descriptions

Descriptions of Omron D4JL-2QFA-C5 provided by its distributors.

SNAP ACTING/LIMIT SWITCH 5PST MOMENTARY PANEL MOUNT
Basic / Snap Action Switches D4JL-2QFA-C5
D4JL-2QFA-C5 | Omron Automation D4JL-2QFA-C5
INTERLOCK SOLENOID RELEASE 3PST

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4JL2QFAC5