Omron D4JL-2NFA-D5

Switch Safety Interlock N.O./N.C. DPST/SPST/DPST/SPST Trapped Key 3A 240VAC 250VDC Screw Mount Conduit 10000Cycles
$ 446.322
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4JL-2NFA-D5.

IHS

Datasheet30 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-55.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 446.322
$ 420.476
Stock
12,972
6,508
Authorized Distributors
6
6
Throw Configuration
4PST
4PST
Termination
Screw
Screw
Current Rating
3 A
3 A
Voltage Rating (DC)
250 V
250 V
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Safety Interlock N.C. 3PST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Panel Disconnect D4JL Chassis Mount Bulk Snap Switch 132.9mm 10A 240V 10A@240VAC
Limit Switches D4JL-2RFA-C5

Descriptions

Descriptions of Omron D4JL-2NFA-D5 provided by its distributors.

Switch Safety Interlock N.O./N.C. DPST/SPST/DPST/SPST Trapped Key 3A 240VAC 250VDC Screw Mount Conduit 10000Cycles
SNAP ACTING/LIMIT SWITCH 4PST MOMENTARY PANEL MOUNT
SOLENOID INTERLOCK SWITCH, 2NC/1NO+2NC/1NO, 24VDC, ORANGE LED, IP67, D4JL SERIES
Guard lock safety door-switch, D4JL, Special Release Key, Indicator : Orange, Mechanical Lock/Solenoid Release, 2NC/1NO+2NC/1NO, G1/2
Safety Door Sw/Dpst-No/4Pst-Nc/3A/240Vac; Product Range:D4Jl Series; Contact Configuration:4Pst-Nc, Dpst-No; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Ip Rating:Ip67; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Omron Sti D4JL-2NFA-D5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4JL2NFAD5