Omron D3V-166-2C5

Snap Acting/limit Switch SPST Momentary 16A 8VDC 5.6MM Panel Mount
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-166-2C5.

IHS

Datasheet12 pages10 years ago

Newark

TME

Inventory History

3 month trend:
+714%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
HoneywellV7-2B27E9
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 277VAC 0.74N Screw Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 16A 8VDC 11mm PANEL MOUNT
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Omron D3V-166-2C5 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Omron D3V-166-2C5 Basic Switch SPDT 0.187In Quick Connect Terminals
SWITCH SNAP ACT SPST-NC 16A 250V
MICROSWITCH, SPST-NC, 16A, ROLLER; Microswitch Type: Miniature; Microswitch Actuator: Hinge Roller Lever; Contact Configuration: SPST-NC; Switch Terminals: Quick Connect, Solder; Contact Current Max: 16A; Contact Voltage DC N
Contact Current - AC A = 16 / Actuator Type = Hinge Roller Lever / Termination Type = Quick Connect Terminal, %23250 / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D3V / Length mm = 37.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(OFF), OFF-(ON) / Height mm = 15.9 / Contact Configuration = 1NC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V1662C5