Omron D2SW-P01L2D

Basic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-P01L2D.

IHS

Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron D2SW-P01L2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.78N Screw Mount/Through Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Screw Mount/Through Hole
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins
PanasonicAH1884619-A
Switch Snap Action SPDT Simulated Roller Lever Left Angle Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH1882619-A
Microswitch, High Precision, Ah1 Series, Spdt, Hinge Lever, Through Hole, 100 Ma, 125 V Rohs Compliant: Yes
PanasonicABJ1512419
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pin 0.1A 125V 30V 1.23N

Descriptions

Descriptions of Omron D2SW-P01L2D provided by its distributors.

Basic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.8mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight
On-Mom SPDT 0.61N 760¦Ìm 1000000Cycles 200000Cycles 100mA 22.05mm*6.4mm
MICROSWITCH, SPDT, 0.1A, SIM ROLLER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:0.6N; Contact Current Max:100mA; Switch Terminals:Solder; Contact Current Max:100mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW-P01L2D BY OMZ
  • D2SWP01L2D
  • D2SWP01L2DBYOMZ