Omron D2SW-01HS

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.77N Screw Mount Solder
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-01HS.

JRH Electronics

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

DigiKey

Inventory History

3 month trend:
-1.55%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.77N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount
Basic Switch 0.1A 30VDC Contact SPDT 1NO 1NC Contacts Roller Lever Head Spring Return
PanasonicASQ10410
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron D2SW-01HS provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.77N Screw Mount Solder
Omron D2SW-01HS Miniature Basic Switch Snap Action SPDT 0.1A 125V
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
OMRON ELECTRONIC COMPONENTS D2SW-01HSMicroswitch, SPDT, Pin Plunger, Solder, 100 mA
Microswitch, Spdt, 0.1A, 30Vdc; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:100Ma; Contact Voltage Dc Nom:30V; Product Range:D2Sw Series Rohs Compliant: Yes |Omron Electronic Components D2SW-01HS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW01HS