Omron D2JW-01K31

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.95N Screw Mount Solder
$ 7.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2JW-01K31.

IHS

Datasheet4 pages6 years ago

element14 APAC

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.01%

CAD Models

Download Omron D2JW-01K31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 0.55Mm, Solder Terminal, Hinge Lever
PanasonicABS1414519
Switch Snap Action SPDT Simulated Roller Lever Solder Straight Through Hole 0.1A 250VAC 30VDC 1.47N
PanasonicABS1412513
Switch Snap Action SPDT Hinge Lever Solder Straight Through Hole 0.1A 250VAC 30VDC 1.47N
PanasonicABS1410519
Switch Snap Action SPDT Pin Plunger Solder Straight Through Hole 0.1A 250VAC 30VDC 1.47N

Descriptions

Descriptions of Omron D2JW-01K31 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.95N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 6.6mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
On-Mom SPDT 0.97N 1.1mm 1000000Cycles 100000Cycles 100mA(DC) SPDT , 12.7mm*5.3mm*9.4mm
SWITCH, SNAP ACTION, IMMERSION-PROOF, SUBMINIATURE, SIMULATED ROLLER LEVER, SOLDER TE | Omron Electronic Components D2JW-01K31
MICROSWITCH, SPDT, 0.1A, 30VDC, 0.95N; Microswitch Type:Ultra Subminiature; Microswitch Actuator:Simulated Roller Leaf Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:100mA; Contact Voltage DC Nom:30V RoHS Compliant: Yes
Micro Switch Dimensions L x W x H: 12.7 x 5.3 x 15 mm Temperature range: -40 ... 85 °C Actuation: Simulated Roller Lever Contact material: Au Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Soldering Connection Rated voltage: 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2JW01K31