Omron D2HW-C231H

Microswitch, D2Hw Series, Spdt, Simulated Roller Lever, Solder, 2 A, 125 V Rohs Compliant: Yes
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C231H.

Master Electronics

Datasheet11 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+227%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N
PanasonicABS1411503
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 2A 250VAC 30VDC 0.59N Screw Mount
PanasonicABS1413409
Switch Snap Action SPDT Long Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N
PanasonicABS1412409
Switch Snap Action SPDT Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N

Descriptions

Descriptions of Omron D2HW-C231H provided by its distributors.

Microswitch, D2Hw Series, Spdt, Simulated Roller Lever, Solder, 2 A, 125 V Rohs Compliant: Yes
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 2A 125VAC 42VDC 0.65N Screw Mount
Basic / Snap Action Switches Simulated Roll SPDT Solder M3 Screw Mt
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.9mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
MICROSWITCH, SEALED; Microswitch Type:Snap Action; Microswitch Actuator:Simulated Roller Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:2A; Contact Voltage DC Nom:42VDC; Product Range:D2H
Micro Switch Dimensions L x W x H: 18.5 x 8 x 10 mm Temperature range: -40 ... 85 °C Actuation: Simulated Roller Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HW-C231H BY OMR
  • D2HW-C231HBYOMR
  • D2HWC231H
  • D2HWC231HBYOMR