Omron D2HW-BL271H

Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL271H.

IHS

Datasheet11 pages14 years ago

Farnell

Omron

Newark

element14 APAC

Inventory History

3 month trend:
-1.75%

CAD Models

Download Omron D2HW-BL271H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 12VDC 1.6mm THROUGH HOLE-RIGHT ANGLE
PanasonicABJ1410609
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125V 30V 1.96N
PanasonicABS1411503
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 2A 250VAC 30VDC 0.59N Screw Mount
PanasonicABS1413409
Switch Snap Action SPDT Long Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N

Descriptions

Descriptions of Omron D2HW-BL271H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N
Lever Simulated Roller D2HW 0.020 (0.5mm) Chassis Mount Snap Switch 5.3mm 2A 125V 2A@12VDC
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 2mm, Solder Terminal, Simulated Leaf Lever Actuator, Through Hole-right Angle
On-Mom SPDT 1.83N 2mm 1000000Cycles 100000Cycles 2A 2.2¡ã SPDT , 13.3mm*5.3mm*10.3mm
Micro Switch Dimensions L x W x H: 13.3 x 5.3 x 10 mm Temperature range: -40 ... +85 °C Actuation: Simulated Roller Spring Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBL271H