Contact Current - DC A = 2 / Actuator Type = Pin Plunger / Termination Type = Soldering Connection / Contact Voltage - DC V = 12 / Width mm = 5.3 / Microswitch Type = Ultra Subminiature / Series = D2HW / Length mm = 18.5 / Actuation Force N = 0.75 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 11.2 / Contact Configuration = 1CO