Omron D2HW-C213M

Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
$ 5.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C213M.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+59.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount

Descriptions

Descriptions of Omron D2HW-C213M provided by its distributors.

Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.6mm, Wire Terminal, Hinge Lever Actuator, Panel Mount
Basic / Snap Action Switches Subminiature Basic Switch
Ultra Subminiature Basic Switch, 0.1A, SPST-NO, RoHS
Omron SCT
MICROSWITCH, SEALED, LEVER, SPST; Contact Configuration:SPST-NO; Microswitch Type:Subminiature; Actuator Style:Lever; Switch Operation:Snap Action; Operating Force Max:0.75N; Contact Current Max:2A; Switch Terminals:Wire Leads; SVHC:No SVHC (18-Jun-2012)
Microswitch, Spst-No, 2A, 125Vac/12Vdc; Microswitch Type:Subminiature; Microswitch Actuator:Lever; Contact Configuration:Spst-No; Switch Terminals:Wire Leaded; Contact Current Max:2A; Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Omron Electronic Components D2HW-C213M
Contact Current - DC A = 2 / Actuator Type = Hinge Lever / Termination Type = Wire Lead / Contact Voltage - DC V = 12 / Width mm = 5.3 / Microswitch Type = Ultra Subminiature / Series = D2HW / Length mm = 13.3 / Actuation Force N = 0.75 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 12 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWC213M