Omron D2HW-C203M

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C203M.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+67.77%

Supply Chain

Country of OriginItaly, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount

Descriptions

Descriptions of Omron D2HW-C203M provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
Omron Micro Switch, Plunger Type, Pre-set Lead End, 2A @ 12V DC, SPST
Ultra Subminiature Basic Switch, 0.1A, SPST-NO, RoHS
Omron SCT
MICROSWITCH, SEALED, PLUNGER, SPST; Microswitch Type:Subminiature; Actuator:Pin Plunger; Contact Configuration:SPST-NO; Switch
Contact Current - DC A = 2 / Actuator Type = Pin Plunger / Termination Type = Wire Lead / Contact Voltage - DC V = 12 / Width mm = 5.3 / Microswitch Type = Ultra Subminiature / Series = D2HW / Length mm = 13.3 / Actuation Force N = 0.75 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 12 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWC203M