Omron D2HW-C203MR

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C203MR.

Master Electronics

Datasheet11 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-46.12%

CAD Models

Download Omron D2HW-C203MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
PanasonicABJ362860
Switch Snap Action SPST-NC Leaf Lever Wire Lead Screw 2A 125VAC 30VDC 1.96N

Descriptions

Descriptions of Omron D2HW-C203MR provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
Omron Micro Switch, Pin Plunger, Pre-wired Terminals, 2A @ 12V DC, SPST
Ultra Subminiature Basic Switch, 0.1A, SPST-NO, RoHS
Omron SCT
MICROSWITCH, SPST-NO, 2A, 125VAC, 0.75N;; MICROSWITCH, SPST-NO, 2A, 125VAC, 0.75N; Microswitch Type: Subminiature; Microswitch Actuator: Pin Plunger; Contact Configuration: SPST-NO; Switch Terminals: Wire Leaded; Contact Cur
Contact Current - DC A = 2 / Actuator Type = Pin Plunger / Termination Type = Wire Lead / Contact Voltage - DC V = 12 / Width mm = 5.3 / Microswitch Type = Ultra Subminiature / Series = D2HW / Length mm = 13.3 / Actuation Force N = 0.75 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 12 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HW-C203MR BY OMR
  • D2HW-C203MRBYOMR
  • D2HWC203MR
  • D2HWC203MR BYOMR
  • D2HWC203MRBYOMR