Omron D2HW-C211H

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 125VAC 42VDC 0.75N Screw Mount
$ 2.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C211H.

JRH Electronics

Datasheet11 pages14 years ago

IHS

Omron

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-32.71%

CAD Models

Download Omron D2HW-C211H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount
Omron D2HW-C231H Snap Acting Limit Switch SPDT Momentary 2A
PanasonicABS1412409
Switch Snap Action SPDT Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N
PanasonicABJ1410609
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125V 30V 1.96N
PanasonicABJ241060
Switch Snap Action SPDT Pin Plunger Solder Through Hole 2A 125VAC 30VDC 1.96N

Descriptions

Descriptions of Omron D2HW-C211H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.6mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
On-Mom SPDT 0.76N 1.6mm 1000000Cycles 100000Cycles 2A SPDT , 18.5mm*5.3mm*8.3mm
Basic / Snap Action Switches Hinge SPDT Solder M3 Screw Mt
MICROSWITCH, SEALED; Microswitch Type:Snap Action; Microswitch Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:2A; Contact Voltage DC Nom:42VDC; Product Range:D2HW Series; Contact
Micro Switch Dimensions L x W x H: 18.5 x 8 x 10 mm Temperature range: -40 ... +85 °C Actuation: Flat Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWC211H