Omron D2HW-BL202MR

Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-BL202MR.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages11 years ago

Omron

TME

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Omron D2HW-BL202MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount

Descriptions

Descriptions of Omron D2HW-BL202MR provided by its distributors.

Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
Ultra Subminiature Basic Switch, 0.1A, SPST-NC, RoHS
Omron SCT
MICROSWITCH, SEALED, PIN, SPST-NC; Contact Configuration:SPST-NC; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:0.75N; Contact Voltage DC Nom:12V; Contact Current Max:2mA; Switch Terminals:Wire Leads; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBL202MR