Omron CS1W-OC211

Omron PLC I/O Module CS1W Series 16 x I/O, 2 A 120 V dc, 250 V ac
$ 870.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CS1W-OC211.

Master Electronics

Datasheet35 pages22 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-89.98%

Supply Chain

Introduction Date2022-05-17

Related Parts

PLC I/O UNIT, 16 OUTPUTS, 24VDC; Supply Voltage:250V; No. of Digital Outputs:16
PLC Expansion Module Input/Output 24 Input, 16 Output 30 V dc 110 x 150 x 50 mm
EXPANSION OUTPUT UNIT, 16 O/P, RELAY; Current Rating:-; Product Range:CP1W Series 08R7478
PanasonicAFP0RT32CT
PLC,Micro,32K Steps,NPN 0.1A,24 VDC, 16 inputs,16 outputs,MIL Conn
PLC,Micro,32K Steps,NPN 0.1A,24 VDC, 16 inputs,16 outputs,MIL Conn
PanasonicAFPX-C30T
CONTROL UNIT, 100-240VAC, 4-AXIS, 16 DC INPUTS, 16 NPN OUT, 32K PROGRAM SZ, FP-X

Descriptions

Descriptions of Omron CS1W-OC211 provided by its distributors.

Omron PLC I/O Module CS1W Series 16 x I/O, 2 A 120 V dc, 250 V ac
Digital output unit, 16 x relay outputs, 2 A, 24 VDC/250 VAC, 2 commons
Relay Contact Output Modules,2 A and 250 VAC Maximum SWitching Capacity
Relay Output Module, Isolated 16-point, 1 word, 250AC/120DC 2A max
PLC Controllers 16pt. Rly OUT MODULE
CP1L CPU 24VDC 12x24VDC i/p 8xRelay
16PT. RELAY OUT, MODULE CS1WOC211
Digital Output Module, 16 O/P, Relay, 5V; Ip/Nema Rating:-; Supply Voltage:5V; No. Of Digital Outputs:16; Product Range:Cs1W Series Rohs Compliant: Yes |Omron Industrial Automation CS1W-OC211

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS1WOC211