Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CP1W-16ER

EXPANSION OUTPUT UNIT, 16 O/P, RELAY; Current Rating: -; Product Range: CP1W Series 08R7478
$ 472.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1W-16ER.

JRH Electronics

Datasheet36 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.97%

Supply Chain

Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PLC Expansion Module Input/Output 24 Input, 16 Output 30 V dc 110 x 150 x 50 mm
PLC,Micro,32K Steps,NPN 0.1A,24 VDC, 16 inputs,16 outputs,MIL Conn
PLC, COMMUNICATION, 16 DC INS, 16 NPN TR OUT, 32K, RS232 RS485, FP SIGMA SERIES
Omron PLC Expansion Module Output Module 16 Output 106 x 53.1 x 49.7 mm
PanasonicAFPX-C30T
CONTROL UNIT, 100-240VAC, 4-AXIS, 16 DC INPUTS, 16 NPN OUT, 32K PROGRAM SZ, FP-X
PLC I/O UNIT, 16 OUTPUTS, 24VDC; Supply Voltage:250V; No. of Digital Outputs:16

Descriptions

Descriptions of Omron CP1W-16ER provided by its distributors.

EXPANSION OUTPUT UNIT, 16 O/P, RELAY; Current Rating:-; Product Range:CP1W Series 08R7478
PLC Expansion Module Input/Output 16 Output 30 V dc 90 x 86 x 50 mm
Expansion I/O Units Position Control And Comprehensive Programmable Controller
Output Unit, Expansion, 16 O/P, Relay; |Omron Industrial Automation CP1W-16ER
24-240 VAC Load Solid State Relay 25A Rated 12-24VDC Controlled
Digital expansion unit CP1, 16 RO, CP1W-16ER, Omron
I/O expansion unit, 16 x relay outputs 2 A
I/O Modules Expansion I/O Unit
Configurable safety system PNOZmulti base module expandable, with burner functionality, communication interface. ATTENTION: Burner and firing technology approvals are valid until May 2020, after which this unit may no longer be used in new installations. It can still be used as a repair or replacement device. Follow-up product: 772102 PNOZ m B1 Burner.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1W16ER