Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CP1W-40EDT1

PLC Expansion Module Input/Output 24 Input, 16 Output 30 V dc 110 x 150 x 50 mm
$ 774.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1W-40EDT1.

JRH Electronics

Datasheet36 pages8 years ago

Sager Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.28%

Supply Chain

Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
Omron PLC CPU, CP1Lseries, used forSYSMAC CP1L series, Relay output, USBnetwork, 18(DC)Input
Omron PLC CPU, CP1Lseries, used forSYSMAC CP1L series, Relay output, USBnetwork, 18(DC)Input

Descriptions

Descriptions of Omron CP1W-40EDT1 provided by its distributors.

PLC Expansion Module Input/Output 24 Input, 16 Output 30 V dc 110 x 150 x 50 mm
Expansion I/O Units Of Comprehensive Programmable Interface Controller
I/O expansion unit, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A
EXPANSION I/O UNIT, 24I/P, 16O/P, 30VDC;; EXPANSION I/O UNIT, 24I/P, 16O/P, 30VDC; Current Rating: 300mA; Product Range: CP1W Series
Configurable safety system PNOZmulti expansion module for extended environmental conditions, 4 safe relay outputs.
|Omron Industrial Automation CP1W-40EDT1
CP1 EXPANSION UNIT, 24X 24VDC INPUTS, 16X PN
CP1L Module,24x24VDC i/p,16xPNP o/p
Module Type = Digital I/O Module / Suitable for = CP Series PLCs / Input Type = Digital / Output Type = Transistor / Inputs = 24 / Outputs = 16 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1W-40EDT1.
  • CP1W40EDT.1
  • CP1W40EDT1