Omron CP1L-M30DT1-D

772171 Configurable control system PNOZmulti 2 expansion module safe monitoring of 2 axes.
$ 1,096.142
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-M30DT1-D.

JRH Electronics

Datasheet36 pages8 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PLC Expansion Module DeviceNet Communications 24 V dc 90 x 58 x 70 mm
CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X PNP TRANSISTOR OUTPUTS, 8K STEPS PROGRA
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT

Descriptions

Descriptions of Omron CP1L-M30DT1-D provided by its distributors.

772171 Configurable control system PNOZmulti 2 expansion module safe monitoring of 2 axes.
PLC, 24 VDC supply, 18 x 24 VDC inputs, 12 x PNP outputs 0.3 A, 10K steps program + 32K words data memory
Cpu 18 In, 12 Out Pnp Dc Ps |Omron Industrial Automation CP1L-M30DT1-D
High Performing Programmable Controller With Embedded Ethernet
CPU 24VDC SUPPLY 18X 24VDC INPUTS 12X RELAY OUTPUTS 0.3A
PLC PROGRAMMER, 18I/P, 12O/P, 24VDC;
CP1L CPU 24VDC 18X24VDC I/P 12XPNP
CONTROL LOGIC 18 IN 12 OUT 24V
Analogue Inputs = 1 / Digital Inputs = 18 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Transistor (Sourcing) / Number of Transistor Outputs = 12 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 30 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 2.7 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LM30DT1D