Omron CP1L-L20DR-D

772132 Configurable control system PNOZmulti 2 expansion module Communication module PROFIBUS.
$ 637.785
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-L20DR-D.

JRH Electronics

Datasheet36 pages8 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-48.91%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

PLC, 100-240 VAC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 2K steps program + 2K words data memory
Plc Programmer, 8I/P, 6O/P, 24Vdc Rohs Compliant: Yes |Omron Industrial Automation CP1L-L14DR-D
Programmable logic controller CP1, 12 DI, 2 HS, 8 RO, CP1E-N20DR-A, Omron
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT

Descriptions

Descriptions of Omron CP1L-L20DR-D provided by its distributors.

772132 Configurable control system PNOZmulti 2 expansion module Communication module PROFIBUS.
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 5K steps program + 10K words data memory
Omron Automation CP1L-L20DR-D Cp1L Cpu 24Vdc 12X24Vdc I/P 8Xrelay
Omron PLC CPU, CP1L, SYSMAC CP1L , , USB, 12
High Performing Programmable Controller With Embedded Ethernet
CP1L PLC CPU, 24VDC SUPPLY, 12X 24VDC INPUTS
PLC Controllers CPU 12 In 8 OutDC PS
PLC PROGRAMMER, 12I/P, 8O/P, 24VDC;
Digital Inputs = 12 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 60 I/O Points / Operating Voltage Min. V = 20.4 / Operating Voltage Max. V = 26.4 / Load Current A = 2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 10000 Words / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 5000 Steps / Series = CP1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LL20DRD